• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RMC1VABD RMC1VABD Transducer 1 pc(s)

Product type
Transducer
Input signal (voltage) (max.)
10 V
Type
RMC1VABD
Output (current)
0(4)-20mA
Input signal (voltage)
0(2)-10V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RMC1VABD

Product type

Transducer

Input signal (voltage) (max.)

10 V

Output (current)

0(4)-20mA

Input signal (voltage)

0(2)-10V

Content

1 pc(s)

Width

6.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755877 Schneider Electric RMC1VABD RMC1VABD Transducer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755877 Schneider Electric RMC1VABD RMC1VABD Transducer 1 pc(s)

Description

The signal converters of the Harmony Analog series are analogue transmitters for seamless integration in industrial automation and process control systems. This cost-effective signal converter converts a 0(2)-10V signal into a 0(4)-20mA signal. With its ultra-compact 6.2 mm design and easy access to wiring, the RMC1VABD simplifies installation, commissioning and troubleshooting, making Ideal suitable for control cabinets and industrial environments. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)