• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric RMC2UUBD RMC2UUBD Transducer 1 pc(s)

Product type
Transducer
Input signal (current) (max.)
20 mA
Input signal (voltage) (max.)
10 V
Type
RMC2UUBD
Input signal (voltage)
0(1)-5V oder 0(2)-10V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RMC2UUBD

Product type

Transducer

Input signal (current) (max.)

20 mA

Input signal (voltage) (max.)

10 V

Input signal (voltage)

0(1)-5V oder 0(2)-10V

Input signal (current)

0(4)-20mA

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3755880 Schneider Electric RMC2UUBD RMC2UUBD Transducer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3755880 Schneider Electric RMC2UUBD RMC2UUBD Transducer 1 pc(s)

Description

The signal converters of the Harmony Analog series are analogue transmitters for seamless integration in industrial automation and process control systems. This universal signal converter converts and multiplies an analogue signal from 0(1)-5V or 0(2)-10V or 0(4)-20mA. With its ultra-compact 6.2 mm design and easy access to wiring, the RMC2UBD simplifies installation, commissioning and troubleshooting and is therefore suitable for Ideal control cabinets and industrial environments. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)