Datasheet 3756093 Schneider Electric XB4BG33GEX XB4BG33GEX Key switch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3756093 Schneider Electric XB4BG33GEX XB4BG33GEX Key switch 1 pc(s)
Description
The Harmony XB4 series of metal offers a range of 22mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. The modular design of the devices also allows all components to be purchased as individual elements and, optionally, also for a 30mm installation. Due to the quality, flexibility and the extreme robustness the devices Ideal are suitable for most applications in industry and in buildings. This key switch in black color has 3 positions and 2 normally open contact. This product has an ATEX certification. Mounted in a 22 mm hole the device is connected via screw terminals on the rear side of the product. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.
This text is machine translated.
Description
The Harmony XB4 series of metal offers a range of 22mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. The modular design of the devices also allows all components to be purchased as individual elements and, optionally, also for a 30mm installation. Due to the quality, flexibility and the extreme robustness the devices Ideal are suitable for most applications in industry and in buildings. This key switch in black color has 3 positions and 2 normally open contact. This product has an ATEX certification. Mounted in a 22 mm hole the device is connected via screw terminals on the rear side of the product. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.