• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BJ33GEX XB4BJ33GEX Selector switch Switch postions 3 1 pc(s)

Product type
Selector switch
Operation type
Toggle
Contact type
2 makers
Switch postions
3
Casing/button colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 176.46 / piece)
€ 176.46
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Selector switch

Casing/button colour

Black

Functions

latch

Operation type

Toggle

Lighting type

None

Contact type

2 makers

Switch postions

3

Material

Metal

Recess diameter

22.5 mm

Content

1 pc(s)

Type

XB4BJ33GEX

22.5 mm

Black

3

FALSE

FALSE

Black

Spring clamp connection

IP66

FALSE

Metal

TRUE

Long turning handle

TRUE

0

2

0

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2916564 Schneider Electric XB4BJ33GEX XB4BJ33GEX Selector switch Switch postions 3 1 pc(s)

Datasheet 2916564 Schneider Electric XB4BJ33GEX XB4BJ33GEX Selector switch Switch postions 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2916564 Schneider Electric XB4BJ33GEX XB4BJ33GEX Selector switch Switch postions 3 1 pc(s)

Information

Information 2916564 Schneider Electric XB4BJ33GEX XB4BJ33GEX Selector switch Switch postions 3 1 pc(s)

Information 2916564 Schneider Electric XB4BJ33GEX XB4BJ33GEX Selector switch Switch postions 3 1 pc(s)

Information 2916564 Schneider Electric XB4BJ33GEX XB4BJ33GEX Selector switch Switch postions 3 1 pc(s)

Information 2916564 Schneider Electric XB4BJ33GEX XB4BJ33GEX Selector switch Switch postions 3 1 pc(s)

More interesting products

(*All information is plus legal VAT)