• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB4BS84445 Kill switch/EPO switch for emergency power-off 2 breakers IP66 1 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Auxiliary circuit connection type: Other
  • Number of contacts as N/O contacts: 0
  • Number of contacts as NC contacts: 2
  • Type of unlocking: Turn-release
  • Diameter of cap 40 mm
  • Hole diameter 22.5 mm
  • With illumination: No.
  • Protection class (NEMA): 4X, 13
Product type

Kill switch/EPO switch

Switch/button features

for emergency power-off

Unlocking mechanism

Turn

Lighting type

None

Contact type

2 breakers

Connection

Push-in connector

Recess diameter

22.5 mm

Functions

latch

Button Ø

40 mm

(Ø)

40 mm

IP66

Type

XB4BS84445

Content

1 pc(s)

Dim

(Ø) 40 mm

Mounting type

Structure

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3757278 Schneider Electric XB4BS84445 Kill switch/EPO switch for emergency power-off 2 breakers IP66 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3757278 Schneider Electric XB4BS84445 Kill switch/EPO switch for emergency power-off 2 breakers IP66 1 pc(s)

Description

The Harmony XB4 series of metal offers a range of 22mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. In addition to high vibration resistance and very long service life, the devices in the XB4/ZB4 series impress additionally by an extremely high possible ambient temperature. Due to the large number of available product standards and certifications, suitable for the international application For this product, you can get detailed information on material content, environmental impact and recycling management to support your sustainability goals. The modular design of the devices also allows all components to be purchased as individual elements and, optionally, also for a 30mm installation. Due to the quality, flexibility and extreme robustness (protection classes up to IP69K) the devices Ideal are suitable for most applications in industry and in buildings. This emergency stop switch has 2 NC contacts. This emergency stop switch is unlocked by turning the knob. It is fastened using a vibration-proof connecting screw. Mounted in a 22 mm hole the device is connected by push-in terminals at the rear side of the product.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)