• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5ADCUST02 XB5ADCUST02 Selector switch 1 pc(s)

Product type
Selector switch
Operation type
Rotary switch
Lighting type
None
Material
Plastic
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 82.68 / piece)
€ 82.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Selector switch

Operation type

Rotary switch

Lighting type

None

Material

Plastic

Connection

Screw terminal

Recess diameter

22 mm

Content

1 pc(s)

Type

XB5ADCUST02

22.5 mm

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343526 Schneider Electric XB5ADCUST02 XB5ADCUST02 Selector switch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3343526 Schneider Electric XB5ADCUST02 XB5ADCUST02 Selector switch 1 pc(s)

Conformity certificate

Conformity certificate 3343526 Schneider Electric XB5ADCUST02 XB5ADCUST02 Selector switch 1 pc(s)

Conformity certificate 3343526 Schneider Electric XB5ADCUST02 XB5ADCUST02 Selector switch 1 pc(s)

Conformity certificate 3343526 Schneider Electric XB5ADCUST02 XB5ADCUST02 Selector switch 1 pc(s)

Conformity certificate 3343526 Schneider Electric XB5ADCUST02 XB5ADCUST02 Selector switch 1 pc(s)

Conformity certificate 3343526 Schneider Electric XB5ADCUST02 XB5ADCUST02 Selector switch 1 pc(s)

Conformity certificate 3343526 Schneider Electric XB5ADCUST02 XB5ADCUST02 Selector switch 1 pc(s)

Conformity certificate 3343526 Schneider Electric XB5ADCUST02 XB5ADCUST02 Selector switch 1 pc(s)

Conformity certificate 3343526 Schneider Electric XB5ADCUST02 XB5ADCUST02 Selector switch 1 pc(s)

Conformity certificate 3343526 Schneider Electric XB5ADCUST02 XB5ADCUST02 Selector switch 1 pc(s)

Description

The Harmony XB5 series of plastic offers a range of 22mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. The modular design of the devices also allows all components to be purchased as individual elements and, optionally, also for a 30mm installation. Due to the quality, flexibility and extreme robustness (protection classes up to IP69K) the devices Ideal are suitable for most applications in industry and in buildings. This selection switch is customized by the Harmony Online configurator. Mounted in a 22 mm hole the device is connected via screw terminals on the rear side of the product. Due to the large number of available product standards and certifications, suitable for the international application Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)