• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5FK123G5C0 XB5FK123G5C0 Illuminated selector switch Switch postions 2 1 pc(s)

Product type
Illuminated selector switch
Operation type
Rotary switch
Switch postions
2
Switch/button features
planar
Lighting type
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 60.49 / piece)
€ 60.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated selector switch

Switch/button features

planar

Operation type

Rotary switch

Lighting type

LED

Colour

Green

Switch postions

2

Material

Plastic

Min. temperature

-40 °C

Max. temperature

70 °C

Recess diameter

30 mm

Content

1 pc(s)

Type

XB5FK123G5C0

30.5 mm

Green

2

TRUE

FALSE

Black

Screw connection

IP66

FALSE

Plastic

TRUE

Other

FALSE

1

1

0

13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2916541 Schneider Electric XB5FK123G5C0 XB5FK123G5C0 Illuminated selector switch Switch postions 2 1 pc(s)

Datasheet 2916541 Schneider Electric XB5FK123G5C0 XB5FK123G5C0 Illuminated selector switch Switch postions 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2916541 Schneider Electric XB5FK123G5C0 XB5FK123G5C0 Illuminated selector switch Switch postions 2 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)