• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB6EAD221P Selector switch 5 pc(s)

Product type
Selector switch
Operation type
Rotary switch
Lighting type
None
Material
Plastic
Recess diameter
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 15.33 / piece)
€ 76.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Selector switch

Operation type

Rotary switch

Lighting type

None

Material

Plastic

Recess diameter

16 mm

Content

5 pc(s)

Type

XB6EAD221P

16.2 mm

Black

2

FALSE

FALSE

Black

Flat plug-in connection

IP65/IP67

FALSE

Plastic

TRUE

Short thumb-grip

TRUE

0

1

0

Other

Documents & Downloads

Datasheet

Datasheet 2916554 Schneider Electric XB6EAD221P Selector switch 5 pc(s)

Datasheet 2916554 Schneider Electric XB6EAD221P Selector switch 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2916554 Schneider Electric XB6EAD221P Selector switch 5 pc(s)

Information

Information 2916554 Schneider Electric XB6EAD221P Selector switch 5 pc(s)

More interesting products

(*All information is plus legal VAT)