Schwaiger single or stub cable box (2.5 dB) in a set with cover frame and surface-mounted box
Clamping Technology, screwless inner conductor mounting for quick and error-free mounting (Ø 0.8 - 1.3 mm)
Hinged clamp for external conductor mounting (max. 7.5 mm)
Minimal installation depth
Technical specifications
Type
Single
Product type
Antenna socket
Suitable for
TV
SAT
FM
Mounting type
Surface-mount
Features
RF socket extension
FM (min.)
5 MHz
FM (max.)
139 MHz
TV signal frequency (min.)
5 MHz
TV signal frequency (max.)
862 MHz
SAT frequency (min.)
950 MHz
SAT frequency (max.)
2150 MHz
No. of FMs
1 x
No. of TVs
1 x
No. of SATs
1 x
No. of DATAs
0 x
SAT signal attenuation
2.5 dB
Factory colour
White
Frequency range
5 - 2150 MHz
Suitable for class A
Yes
DC outlet
Yes
UKCA
yes
Description
This schwaiger ® single doses set consists of a single or stub cable box, a surface-mounted box and a cover frame. The box is suitable for use on single, Community aerials, broadband cable and satellite systems. With the special clamping technology, the cables must not be screwed.
This text is machine translated.
Features
For more F-connector for easy mounting of the connection cable
Use only as a single socket
Dc continuity (DC) for the LNB at the SAT-connection control through the satellite receiver
Claw fasteners for plaster inserts (55 mm)
Standards, see declaration of conformity (Support&Service).
Scope of delivery
Cover frame
Surface-mounted box.
Description
This schwaiger ® single doses set consists of a single or stub cable box, a surface-mounted box and a cover frame. The box is suitable for use on single, Community aerials, broadband cable and satellite systems. With the special clamping technology, the cables must not be screwed.
This text is machine translated.
Features
For more F-connector for easy mounting of the connection cable
Use only as a single socket
Dc continuity (DC) for the LNB at the SAT-connection control through the satellite receiver
Claw fasteners for plaster inserts (55 mm)
Standards, see declaration of conformity (Support&Service).