• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SECUNORM 380 MARTOR 380005.02 1 pc(s)

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 25.99
-35 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SECUNORM 380

  • Long blade leak
  • Easy blade change
  • Ergonomic handle
  • Particularly robust
  • For right and left-handed users

Technical specifications

Product type

Retractable knife

Factory colour

Black

Blue

Material

Plastic

No. of blades

1

Length

180 mm

Dim

(L x W x H) 180 x 37 x 24 mm

Features

Auto-retractable blade

Weight

79 g

Content

1 pc(s)

Width

37 mm

Height

24 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1929972 SECUNORM 380 MARTOR 380005.02 1 pc(s)

Description

Long blade and still safe? This was always considered a contradiction. So far. Because the SECUNORM 380 is the world's first safety knife with almost 8 cm blade leakage and an automatic blade retraction. So if you're looking for a low-risk alternative to the conventional fixed blade cutter, this is it. What's more, thanks to the serrated polystirene blade, the SECUNORM 380 cuts thicker material such as polystirene and foam with great ease.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)