• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SECUNORM SMARTCUT MDP SAFETY KNIFE MARTOR 110700.02 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1396 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SECUNORM SMARTCUT MDP SAFETY KNIFE

  • Disposable knife for everyday cutting work
  • Ergonomic handle made of metal-detectable plastic
  • Automatic blade retraction
  • Two-sided slider for right and left-handed people

Technical specifications

Product type

Retractable knife

Factory colour

Blue

Material

Plastic

No. of blades

1

Length

113 mm

Dim

(L x W x H) 113 x 10 x 28 mm

Features

Auto-retractable blade

Weight

23.5 g

Content

1 pc(s)

Width

10 mm

Height

28 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2446639 SECUNORM SMARTCUT MDP SAFETY KNIFE MARTOR 110700.02 1 pc(s)

Description

So smart can be a cutting tool. Metal detection.

If you hold the SECUNORM SMARTCUT MDP in your hand, you immediately know why the emphasis is on smart. smart is, for example, its light and compact shape. Or that it is suitable for almost all cutting materials. smart is also that you can use it completely safely in sensitive industries. Its handle is made of metal-detectable plastic and its blade is made of stainless steel. Good to know, right?

Metal detection
When working, a cutting tool - or parts of it - may be lost. But only for a short time. The metal-detectable plastic ensures that you can find it more quickly.

One way, two advantages
The SECUNORM SMARTCUT MDP is a disposable knife. For you, this means that there is no risk of injury when changing blades. In addition, the blade cannot be lost in the production process.

Two-sided slider
With right? With left? This question does not come up. Because we have provided the SECUNORM SMARTCUT MDP with a slider that is accessible from both sides. Choose yourself!

Perfect handling
The product doesn't just look handy. His small rounded handle is actually very well in his hand. What's more, to keep your thumb from slipping, the slider is provided with grooves.

This text is machine translated.

Features

  • Cutting depth 12 mm; eyelet; non-replaceable, 1-way usable blade (rust-free)

More interesting products

(*All information is plus legal VAT)