• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Security Plus 0290 Steel cable lock Black Padlock loops

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 24.99
-32 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Security Plus LK-500 Steel cable lock

  • Wide range of uses
  • 5 Meter

Technical specifications

Product type

Steel cable lock

Shutter type

Padlock loops

Cable length

5 m

Cable Ø

10 mm

Dim

(Ø x L) 10 mm x 5000 mm

Factory colour

Black

Content

1 pc(s)

Length

5000 mm

(Ø)

10 mm

Circumference

5 m

Description

Plastic coated steel cable with two loops for use with a padlock. Can be used universally for securing bicycles, scooters, camping facilities, Boat Accessories, garden furniture, etc.

This text is machine translated.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)