• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Serpa 5.01046.7043 Trip Protector Cable Bridge Dark grey

1/11
Product type
Cable bridge
Length
3000 mm
Use
Inside
Load capacity
Pedestrian
Factory colour
Dark grey
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 30.66)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Serpa 5.01046.7043 Trip Protector Cable Bridge Dark grey

  • Dark grey
  • No. of channels: 3
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • For cable diameter: 1 x 10 mm
  • 2 x 7 mm
Product type

Cable bridge

Factory colour

Dark grey

Length

3000 mm

Use

Inside

Load capacity

Pedestrian

Manufacturer part #

5.01046.7043

Type

B9

Dim

(L x W x H) 3000 mm x 95 mm x 1.7 cm

Channels

3

Assembly

Bottom

Content

1 pc(s)

Features

Luminiscent

Suitable for people

Anti-slip

Halogen-free

Material

TPE (low-odour thermoplastic elastomer )

Width

95 mm

Height

1.7 cm

UKCA

yes

Documents & Downloads

Information

Information 543524 Serpa 5.01046.7043 Trip Protector Cable Bridge Dark grey

Information 543524 Serpa 5.01046.7043 Trip Protector Cable Bridge Dark grey

Description

Floor laid cables are often anaesthetic and a safety risk. Cable protectors solve this problem in an attractive and intelligent way. They are made of a fairly new and especially heavy material. Why they can be laid without further fixing flat and secure on the ground. Cables and high-quality flooring are conserved and trip hazards are taken away.
Serpa signal cable bridges offer exceptional protection: You laminating improvised laid cables perfectly and are in twilight and even in complete darkness by their bright signal stripes clearly marked. The strips of crystalline material charged by daylight and artificial light on and then light up to four hours. Soft and not disturbing, but clear.
Uses:
· Presentations in darkened rooms,
· Music events, shows and theater,
· Balls and weddings.

This text is machine translated.

Scope of delivery

  • Cable bridge
  • 2 end caps
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.98*

What kind of Cable Bridges are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)