
Number
Total (1 m = € 42.66)
€ 63.99
incl. VAT
14-day return policy included
Highlights & Details
Cable bridge "Signal"
- Light grey
- No. of channels: 3
Technical specifications
- For cable diameter: 1 x 10 mm
- 2 x 7 mm
- Product type
Cable bridge
- Factory colour
Light grey
- Length
1500 mm
- Use
Inside
- Load capacity
Pedestrian
- Manufacturer part #
5.01022.7042
- Type
B9
- Dim
(L x W x H) 1500 mm x 95 mm x 1.7 cm
- Channels
3
- Assembly
Bottom
- Content
1 pc(s)
- Features
Luminiscent
Suitable for people
Anti-slip
Halogen-free
- Material
TPE (low-odour thermoplastic elastomer )
- Width
95 mm
- Height
1.7 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1195567 Serpa Cable bridge 5.01022.7042 TPE (low-odour thermoplastic elastomer ) Light grey No. of channels: 3 1500 mm Content:
Information
Information 1195567 Serpa Cable bridge 5.01022.7042 TPE (low-odour thermoplastic elastomer ) Light grey No. of channels: 3 1500 mm Content:
Description
Floor laid cables are often anaesthetic and a safety risk. Cable protectors solve this problem in an attractive and intelligent way. They are made of a fairly new and especially heavy material. Why they can be laid without further fixing flat and secure on the ground. Cables and high-quality flooring are conserved and trip hazards are taken away.
Serpa signal cable bridges offer exceptional protection: You laminating improvised laid cables perfectly and are in twilight and even in complete darkness by their bright signal stripes clearly marked. The strips of crystalline material charged by daylight and artificial light on and then light up to four hours. Soft and not disturbing, but clear.
Uses:
· Presentations in darkened rooms,
· Music events, shows and theater,
· Balls and weddings.
This text is machine translated.
Serpa signal cable bridges offer exceptional protection: You laminating improvised laid cables perfectly and are in twilight and even in complete darkness by their bright signal stripes clearly marked. The strips of crystalline material charged by daylight and artificial light on and then light up to four hours. Soft and not disturbing, but clear.
Uses:
· Presentations in darkened rooms,
· Music events, shows and theater,
· Balls and weddings.
This text is machine translated.
Scope of delivery
- Cable bridge
- 2 end caps
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 78.98*
What kind of Cable Bridges are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































