• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 8569 Electric Electric grill 2 heat zones Black

1/14
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin Plancha BBQ grill SUAVE

  • Two heating zones
  • Ceramic coating
  • Compact design with integrated handles

Technical specifications

Version

Electric

Product type

Electric grill

Kitchen appliances features

2 heat zones

2200 W

Factory colour

Black

Weight

4.8 kg

Width

515 mm

Height

175 mm

Length

295 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3346603 Severin 8569 Electric Electric grill 2 heat zones Black

Description

The SUAVE PG 8569 offers a first-class barbecue performance: Ideal for fillets, seafood or vegetables. Pure cooking fun on two selectable heating plates with temperatures of up to 240 ° C. The excess grease gets directly into the integrated grease tray and can therefore be easily disposed of. Also the grilling plates can be removed easily and cleaned with running water. The ceramic coating ensures a healthy and PFAS-free barbecue experience. In addition, the SUAVE offers a very flat and compact design with integrated hand grips for a high level of comfort Indoor & Outdoor.

This text is machine translated.

Features

  • Table grill function
  • Safety micro-switch
  • Anti-slip rubber feet
  • Adjustable thermostat
  • For indoor and outdoor use
  • Removable individual parts
  • On/off switch

Scope of delivery

  • BBQ grill remove
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)