
Highlights & Details
Plancha table grill
- Grill plate made of die-cast aluminum
- Easy to use through the intuitive control dial with LED light ring
- With 6 bits. Wind protection
- Temperature control 0°C - 230°C.
Technical specifications
- Cable length 1.5 m.
- Version
Table
- Product type
Table grill
- Kitchen appliances features
corded
stepless thermostat
2300 W
- Factory colour
Black/silver
- Grate area (width)
500 mm
- Grate area (length)
300 mm
- Weight
4.72 kg
- Width
470 mm
- Height
120 mm
- Length
705 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3123056 Severin PG 8564 Table Table grill corded, stepless thermostat Black/silver
User & Safety Instructions
User & Safety Instructions 3123056 Severin PG 8564 Table Table grill corded, stepless thermostat Black/silver
Information
Information 3123056 Severin PG 8564 Table Table grill corded, stepless thermostat Black/silver
Description
Perfect for fillet, vegetables & fish
The combination grill plate with both ribbed and smooth surfaces makes the Plancha grill suitable for all types of barbecues.
Healthy alternative
The Plancha grill requires only a little fat to be added to the grill. The smooth and serrated surface also provides
BBQ area for all grilled food.
Easy Cleaning
The excess grease gets directly into the integrated grease tray and can therefore be easily disposed of.
Easy Use
The Plancha grilling plate is heated up and ready for use in just a few minutes.
This text is machine translated.
What kind of Barbecues are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































