• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Cam Shelly_Cam_w IP CCTV camera

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly · Plug & Play · "camera white" · incl. 3M premium · Smart indoor camera · WLAN · BT · white

  • WLAN Dual band (2.4 GHz and 5 GHz) and Bluetooth connectivity
  • Full HD 1080p video with 110° horizontal and 70° vertical field of view
  • Black and white night vision for surveillance in poor lighting conditions
  • Adjustable motion detection areas
  • Automatic motion-controlled recording with event history
  • Real-time notifications with thumbnail previews
  • AI-based cloud object detection
  • Blackout zones and private mode
  • Intercom system with integrated microphone and speaker
  • Flexible, secure EU-based cloud and microSD card (not included)
  • Remote-controlled start/stop of video recording via the Shelly Smart Control APP
  • With the Shelly Smart control APP, home assistant, frigate NVR, Alexa, Google home, SmartThings and more compatible
  • RTSP support for local video streaming and integrations
  • Optimized low-resolution stream for own local AI processing and integrations with WebRTC support
  • Local control and automation with scripting, local actions and support for own AI models
  • Support for MQTT and WebSocket integrations
  • USB-C power supply (5 V) using supplied 2 m USB-C power cable
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Video resolution 1920 x 1080 (Full HD 1080p)
  • FOV: 110 ° horizontal / 70 ° vertical
  • Processor/CPU: Ingenic T23N
  • Housing material: Plastic
  • Ambient temperature: -20 °C to +40 °C
  • Humidity: 30% to 70% RH
  • Max. Working height: 2000 m
Product type

CCTV camera

Series

Shelly

Alexa

Google Home

Manufacturer-specific

Used at

Indoors

Width

53 mm

Height

60 mm

Depth

53 mm

Dim

(W x H x D) 53 x 60 x 53 mm

Weight

60

Factory colour

White

Signal standard

IP

Channels

1

Data exchange

Bidirectional (bi)

Power supply (LOV)

mains-powered

Transfer Standard (Smart Home)

Wi-Fi

Bluetooth

Mounting type

Free standing

Ceiling

Wall

50 m

Operating voltage

5 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841574 Shelly Cam Shelly_Cam_w IP CCTV camera

Description

Compact smart camera with full HD video, night vision, motion detection, live streaming, video recording and cloud-based AI object detection. Ideal for private homes, offices and small companies.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)