• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shelly Shelly PRO EM - 50 Electricity meter Bluetooth, Wi-Fi

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shelly Pro EM-50 - DIN-mountable 1-phase power consumption meter

  • LAN, WLAN and Bluetooth® connection
  • With measuring function
  • MODBUS support
  • Photovoltaic - suitable
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Screw terminals max. Torque: 0.4 Nm / 4.43 lbin
  • Cross-section of conductor: 0.5 to 2.5 mm² / 20 to 14 AWG (solid, stranded and bootlace lugs)
  • Length of stripped conductor: 6 to 7 mm / 0.24 to 0.28 in
  • Max. Switching voltage AC 240 V
  • Max. switching current 2 A
  • WLAN protocol 802.11 b/g/n
Product type

Electricity meter

Alexa

Google Home

Transfer Standard (Smart Home)

Bluetooth

Wi-Fi

Power supply (LOV)

mains-powered

Data transfer (Smart Home)

Wireless

Channels

2

Frequency

2.4 GHz

Mounting type

DIN rail

Factory colour

White

Width

19 mm

Height

97 mm

Depth

69 mm

Weight

0.73

n.rel.

Dim

(W x H x D) 19 x 97 x 69 mm

Hub

Not required

Features

Test function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2979907 Shelly Shelly PRO EM - 50 Electricity meter Bluetooth, Wi-Fi

User & Safety Instructions

User & Safety Instructions 2979907 Shelly Shelly PRO EM - 50 Electricity meter Bluetooth, Wi-Fi

Description


Wi-Fi power meter with protection control
Shelly Pro EM-50 is a single-phase two-channel energy meter for DIN rail mounting. It has an integrated switch with potential-free contacts for contactor control.

No hub required!
Simple control using the Shelly Smart Control APP, most platforms and protocols, and voice wizards. You can use it with Alexa, Home Assistant or your preferred automation system.

Your intelligent solution for precise power monitoring and control
Shelly Pro EM-50A is a DIN-mountable 1-phase power meter with built-in switch for contactor control. With an accuracy of 1% when measuring active energy, the Shelly Pro ЕМ-50 can be used to monitor consumption and control any household appliances, circuits and office equipment. The device has a data history of 60 days in 1 minute intervals. In addition, its scripting capabilities allow complex scenes to be executed and provide more comprehensive monitoring capabilities.

This text is machine translated.

Features

  • LAN, WLAN and Bluetooth® connection for high security and reliability
  • Displays the accumulated energy as well as the instantaneous values of voltage, current, active power and apparent power per phase in real time.
  • Power measurement - two independent measurement channels for the same phase
  • 4-quadrant measurement with optical pulse display of the energy consumption
  • Measuring accuracy class B (IEC 62053-21)
  • Stores the data in a non-volatile memory that can be retrieved for up to 60 days in 1-minute intervals.
  • Supports scripting, web-hooks, MQTT, WebSocket, HTTPS, UDP, TLS and custom certificates & Modbus TCP protocol

What kind of Shelly Smart Home are you looking for?

More interesting products

(*All information is plus legal VAT)