• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3NW70134 Torpedo fuse holder Suitable for PV fuse 12 pc(s)

1/2
Image similar
Product type
Torpedo fuse holder
Number of pins
1
RoHS-compliant
Yes
Dim
(L x W) 38 mm x 10 mm
Content
12 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 9.58 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Torpedo fuse holder

Number of pins

1

RoHS-compliant

Yes

Dim

(L x W) 38 mm x 10 mm

Content

12 pc(s)

Duty class

gPV

Suitable for

PV fuse

Width

10 mm

Length

38 mm

1000 V

DIN rail

FALSE

65 mm

1

1

IP20

FALSE

FALSE

10x38 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2870310 Siemens 3NW70134 Torpedo fuse holder Suitable for PV fuse 12 pc(s)

User & Safety Instructions

User & Safety Instructions 2870310 Siemens 3NW70134 Torpedo fuse holder Suitable for PV fuse 12 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)