
Number
Total (€ 1,455.00 / piece)
€ 1,455.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: screw fastening
- IP65 rating
- Operating frequency: 50/60 Hz
- Number of pins: 3
- Number of digital inputs: 4
- Motor voltage
400 V
- Product type
Motor starter
- Supply current
12 A
- Motor power at 400 V
5.5 kW
- Nominal voltage
400 V
- Type
M12-Bush
- Manufacturer part #
3RK13256LS712AA5
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Type
3RK1325-6LS71-2AA5
- Motor power at 230V / 400V
5.5 kW
- Dim
(W x H x D) 294 x 215 x 159 mm
- Width
294 mm
- Height
215 mm
- Depth
159 mm
- Max. temperature
+55 °C
- Min. temperature
-25 °C
294
215 mm
159 mm
FALSE
5.5 kW
4
0
0
12 A
12
TRUE
IP65
Other
TRUE
Other
Other
DC
3 kW
5.5 kW
12 A
40 °C
20000
12
Class 1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751359 Siemens 3RK1325-6LS71-2AA5 3RK13256LS712AA5 Motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A
User & Safety Instructions
User & Safety Instructions 1751359 Siemens 3RK1325-6LS71-2AA5 3RK13256LS712AA5 Motor starter Motor power at 400 V 5.5 kW 400 V Nominal current 12 A
Description
SIRIUS motor starter M200D Technology module DOL starter Mechanical switching AC-3, 0.75KW / 400 V 0.15 A...2.00 A Electronic overload protection Thermistor: THERMOCLICK / PTC without brake contact 4 DI / 2 DO Han Q4/2 - Han Q8/0 with manual on-site operation and key-operated switch via communication module 3RK1305* can be used on PROFIBUS or PROFINET
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































