• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RR2243-1FA30 3RR22431FA30 Monitoring relay No. of relay outputs: 1

1/4
Image similar
Product type
Monitoring relay
No. of relay outputs
1
Operating voltage
24 V
Type
3RR2243-1FA30
Outputs
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: direct mounting
  • Design of the Electrical Connection: screw terminals.
Type

3RR2243-1FA30

Product type

Monitoring relay

No. of relay outputs

1

Outputs

1

Operating voltage

24 V

Dim

(L x W x H) 112 x 55 x 99 mm

Weight

200 g

Width

55 mm

Height

99 mm

Length

112 mm

55

99 mm

112 mm

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

Screw connection

99 s

0 s

30 s

0 s

AC/DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1699610 Siemens 3RR2243-1FA30 3RR22431FA30 Monitoring relay No. of relay outputs: 1

Datasheet 1699610 Siemens 3RR2243-1FA30 3RR22431FA30 Monitoring relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 1699610 Siemens 3RR2243-1FA30 3RR22431FA30 Monitoring relay No. of relay outputs: 1

Description

Monitoring relay, can be mounted to Contactor 3RT2, Size S2 standard, digitally adjustable Apparant/active current monitoring 8...80 A, 20...400 Hz, 3-phase Supply 24 V AC/DC 1 change-over contact, 1 semiconductor output for alarm and warning Monitoring for Current overshoot and undershoot Phase failure, Cable break Phase sequence Residual current Blocking current Warning and alarm thresholds with or without fault buffer ON delay 0-99 s Noise pulse suppression 0-30 s Pause after fault 0-300 min Screw connection system Monitoring relays SIRIUS 3RR2 for plugging into SIRIUS 3RT2 contactors or for stand-alone installation for multi-phase current monitoring of the entire plant or of the driven process. The reliable monitoring for cable break, phase failure / sequence, fault current, motor blocking etc. ensures increased plant availability. Actual value displays, status messages and clear error messages permit fast and reliable diagnostics. The connection to the control via IO-Link is also possible. You also save money, as only one device is needed to monitor a motor along the entire torque curve and no separate current converter is required either. Thanks to the direct attachment to the 3RT2 contactors there is no additional wiring expense in the main circuit. You also benefit from the wide-range power supplies for global use. Analogically adjustable, 2-phase versions and digitally adjustable, 3-phase versions (with or without IO-Link) are available, each in three sizes with different current measuring ranges, with two different supply voltages and two types of connection. Matching holders are available for the stand-alone installation of the 3RR2 monitoring relays. SIRIUS relays - one range for every application.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)