• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2027-2AL20-1AA0 Contactor 3 makers 15 kW 690 V AC + auxiliary contact Piece 1 pc(s)

Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
15 kW
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for fine-wire: 6 mm²
Packaging type

Piece

Product type

Contactor

Type

3RT2027-2AL20-1AA0

Type

S0

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

32 A

15 kW

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

102 mm

Depth

97 mm

Dim

(W x H x D) 45 x 102 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

15 kW

3

1

1

32 A

50 A

Spring clamp connection

AC

22 A

11.0 kW

14.709975

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1682341 Siemens 3RT2027-2AL20-1AA0 Contactor 3 makers 15 kW 690 V AC + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1682341 Siemens 3RT2027-2AL20-1AA0 Contactor 3 makers 15 kW 690 V AC + auxiliary contact Piece 1 pc(s)

Description

Magnet coil for contactors SIRIUS, Size S3, spring-loaded connection technology 48 V AC, 50 Hz !!! Phased-out product !!! Successor is SIRIUS 3RT2

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)