
Number
Total (€ 244.99 / piece)
€ 244.99
incl. VAT
14-day return policy included
Technical specifications
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Conductor
- Type
3RT2027-2XG40-0LA2
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
1 maker
1 breaker
- Nominal voltage
690 V AC
- Control voltage (max.)
125 V DC
- Control voltage range
125 V DC (max)
- Switching voltage (max.)
690 V AC
- Max. switching capacity
15000 W
- Permanent current (max.)
32 A
15000 W
- Compatible with
Siemens
- Compatible with series
Siemens S0 type
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
- Width
45 mm
- Height
102 mm
- Dim
(W x H) 45 mm x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
15 kW
3
1
1
32 A
50 A
125-125 V
Spring clamp connection
DC
22 A
11 kW
14.709975
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1682342 Siemens 3RT2027-2XG40-0LA2 Conductor 3 makers 15000 W 690 V AC + varistor Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1682342 Siemens 3RT2027-2XG40-0LA2 Conductor 3 makers 15000 W 690 V AC + varistor Compatible with (relay brand): Siemens 1 pc(s)
Description
Timing relay, electronic Phased-out product !!! For further information, please contact our sales department Spring-type terminal 1 change-over contact clock generator 0.5 s...100 h 24 V AC/DC, 200-240 V AC with LED, at 50/60 Hz AC
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 271.98*
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















































