
Image similar
Piece
Knob-head switch
for front mounting
Toggle
Green
Green
I/0/II
16 mm
latch
300000
16 mm
Single device round
IP65
-25 °C
+70 °C
2 x 62 °
1 x On/Off/On
19 mm
17 mm
19 mm
1 pc(s)
(Ø x H) 19 mm x 17 mm
Yes
50 mm
3SB2000-2DE01
16 mm
Green
FALSE
1
FALSE
Black
IP65
19 mm
17 mm
Plastic
TRUE
Round
TRUE
Other
not relevant
Datasheet 1729910 Siemens 3SB20002DE01 3SB2000-2DE01 Knob-head switch for front mounting Toggle Green 2 x 62 ° 1 pc(s) Piece
User & Safety Instructions 1729910 Siemens 3SB20002DE01 3SB2000-2DE01 Knob-head switch for front mounting Toggle Green 2 x 62 ° 1 pc(s) Piece