

Illuminated push button
planar
Green
latch/momentary
Single device round
LED
Front mounting
Plastic
-25 °C
Round
+70 °C
19 mm
8 mm
3000000
16 mm
50 mm
19 mm
19 mm
IP65
1 pc(s)
(Ø) 19 mm
Yes
3SB2001-0AE01
16 mm
Green
TRUE
1
FALSE
FALSE
Black
IP65
FALSE
Plastic
TRUE
Other
FALSE
Other
yes
Datasheet 1705916 Siemens 3SB20010AE01 3SB2001-0AE01 Illuminated push button latch/momentary (Ø) 19 mm IP65 1 pc(s)
User & Safety Instructions 1705916 Siemens 3SB20010AE01 3SB2001-0AE01 Illuminated push button latch/momentary (Ø) 19 mm IP65 1 pc(s)
The necessary accessories are required to use the article as described.