• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50000AC021AJ0 3SE5000-0AC02-1AJ0 Actuator head Tappet, Stainless steel tappet 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

POS.50047 PL.,ICP,S.-ACT.W.MAKE-BEF.-BR.

Our service for you

Technical specifications

  • External diameter: 10 mm
  • Mounting type: Lockable plug-in attachment
Product type

Actuator head

Operation type

Tappet

Stainless steel tappet

Weight

20 g

Actuating force

20 N

Min. temperature

-40 °C

Max. temperature

+85 °C

Durability

1.5E7

Material

Metal

Compatible with (details)

For position switches

Type

3SE5000-0AC02-1AJ0

Content

1 pc(s)

RoHS-compliant

Yes

Other

None

None

None

Plunger

None

Roller cam straight

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1745927 Siemens 3SE50000AC021AJ0 3SE5000-0AC02-1AJ0 Actuator head Tappet, Stainless steel tappet 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1745927 Siemens 3SE50000AC021AJ0 3SE5000-0AC02-1AJ0 Actuator head Tappet, Stainless steel tappet 1 pc(s)

Description

Position switch with increased corrosion protection Plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/2 NC slow-action contacts with make-before-break Teflon plunger

More interesting products

(*All information is plus legal VAT)