• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50000AU21 3SE5000-0AU21 Actuator head Lever arm 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • External diameter: 12 mm
  • Mounting type: Lockable plug-in attachment
Product type

Actuator head

Connection

M12 plug

Operation type

Lever arm

Weight

31 g

Min. temperature

-25 °C

Max. temperature

+85 °C

Durability

1000000

Material

Plastic

Stainless steel

Width

12 mm

Type

3SE5000-0AU21

Content

1 pc(s)

RoHS-compliant

Yes

Other

None

None

None

Other

None

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1746591 Siemens 3SE50000AU21 3SE5000-0AU21 Actuator head Lever arm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1746591 Siemens 3SE50000AU21 3SE5000-0AU21 Actuator head Lever arm 1 pc(s)

Description

Enclosure for position switch with increased corrosion protection Plastic enclosure according to EN 50047, 31 mm M20 x 1.5, with cover Color turquoise and plunger

More interesting products

(*All information is plus legal VAT)