• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SE50000AD11 3SE5000-0AD11 Actuator head Tappet, Plastic wheel 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • External diameter: 10 mm
  • Mounting type: Lockable plug-in attachment
Packaging type

Piece

Product type

Actuator head

Connection

Plug

Operation type

Tappet

Plastic wheel

Weight

33 g

Actuating force

20 N

Min. temperature

-25 °C

Max. temperature

+85 °C

Durability

1.5E7

Material

Plastic

Compatible with (details)

For position switches

Type

3SE5000-0AD11

Content

1 pc(s)

RoHS-compliant

Yes

Other

None

None

None

Roller cam

None

Roller cam straight

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1750880 Siemens 3SE50000AD11 3SE5000-0AD11 Actuator head Tappet, Plastic wheel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1750880 Siemens 3SE50000AD11 3SE5000-0AD11 Actuator head Tappet, Plastic wheel 1 pc(s)

Description

Contact block for position switch 3SE51/52 1 NO/2 NC quick action contact

More interesting products

(*All information is plus legal VAT)