• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10005PF110AA0 3SU1000-5PF11-0AA0 Key switch Off/On 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s)

1/3
Image similar
Product type
Key switch
Functions
latch
Switch position
Off/On
Switch postions
2
IP rating
IP66
IP67
IP69/IP69K
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The number of positions: 2
  • Number of key included: 2
  • Mounting height 56.3 mm
  • Mounting depth 25.4 mm
Product type

Key switch

Casing/button colour

Black

Silver

Functions

latch

Switching angle

1 x 90 °

Switch position

Off/On

Key removal position

Off/On

Switch postions

2

Material

Plastic

Metal

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

29.5 mm

Height

29.5 mm

(Ø)

29.5 mm

Durability

1000000

Shape

Round

Recess diameter

22.3 mm

IP66

IP67

IP69/IP69K

Type

3SU1000-5PF11-0AA0

Content

1 pc(s)

Dim

(Ø x H) 29.5 mm x 29.5 mm

RoHS-compliant

Yes

22.3 mm

2

FALSE

FALSE

Black

IP67/IP69K

29.5 mm

56.3 mm

Plastic

TRUE

Rectangular

Other

Silver

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737411 Siemens 3SU10005PF110AA0 3SU1000-5PF11-0AA0 Key switch Off/On 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1737411 Siemens 3SU10005PF110AA0 3SU1000-5PF11-0AA0 Key switch Off/On 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s)

Information

Information 1737411 Siemens 3SU10005PF110AA0 3SU1000-5PF11-0AA0 Key switch Off/On 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s)

Description

Illuminated mushroom pushbutton, 22 mm, round, plastic, blue, 30 mm, latching, Pull-to-unlatch mechanism

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)