
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
14-day return policy included
Technical specifications
- The number of positions: 3
- Number of key included: 2
- Mounting height 56.3 mm
- Mounting depth 25.4 mm
- Product type
Key switch
- Casing/button colour
Black
Silver
- Functions
latch
- Switching angle
2 x 45 °
- Switch position
1 x On/Off/On
- Key removal position
Off/-/-
- Switch postions
3
- Material
Plastic
Metal
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
29.5 mm
- Durability
1000000
- Shape
Round
- Recess diameter
22.3 mm
IP66
IP67
IP69/IP69K
- Type
3SU1000-5PL01-0AA0
- Content
1 pc(s)
- Dim
(Ø x H) 29.5 mm x 29.5 mm
- RoHS-compliant
Yes
22.3 mm
3
FALSE
FALSE
Black
IP67/IP69K
29.5 mm
56.3 mm
Plastic
TRUE
Rectangular
Other
Silver
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737412 Siemens 3SU10005PL010AA0 3SU1000-5PL01-0AA0 Key switch 1 x On/Off/On 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1737412 Siemens 3SU10005PL010AA0 3SU1000-5PL01-0AA0 Key switch 1 x On/Off/On 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s)
Information
Information 1737412 Siemens 3SU10005PL010AA0 3SU1000-5PL01-0AA0 Key switch 1 x On/Off/On 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s)
Description
Illuminated mushroom pushbutton, 22 mm, round, plastic, red, 30 mm, momentary contact type
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































