
Number
Total (€ 129.99 / piece)
€ 145.00
-10 %
€ 129.99
incl. VAT
14-day return policy included
Technical specifications
- The number of positions: 3
- Mounting height 56.3 mm
- Mounting depth 25.4 mm
- Packaging type
Piece
- Product type
Key switch
- Casing/button colour
Black
Silver
- Functions
latch
- Switching angle
2 x 45 °
- Key removal position
On/Off/On
- Switch postions
3
- Material
Plastic
Metal
- Contact material
Plastic
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
29.5 mm
- Durability
1000000
- Shape
Round
- Recess diameter
22.3 mm
IP66
IP67
IP69/IP69K
- Type
3SU1000-5RL11-0AA0
- Content
1 pc(s)
- Dim
(Ø x H) 29.5 mm x 29.5 mm
- RoHS-compliant
Yes
22.3 mm
3
FALSE
FALSE
Black
IP67/IP69K
29.5 mm
56.3 mm
Plastic
TRUE
Rectangular
Other
Silver
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1747957 Siemens 3SU10005RL110AA0 3SU1000-5RL11-0AA0 Key switch 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1747957 Siemens 3SU10005RL110AA0 3SU1000-5RL11-0AA0 Key switch 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s) Piece
Information
Information 1747957 Siemens 3SU10005RL110AA0 3SU1000-5RL11-0AA0 Key switch 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s) Piece
Description
EMERGENCY STOP mushroom pushbutton, illuminable, 22 mm, round, plastic, red, 30 mm, positive latching, acc. to EN ISO 13850, rotate-to-unlatch
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































