
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Technical specifications
- The number of positions: 2
- Mounting height 56.3 mm
- Mounting depth 25.4 mm
- Product type
Key switch
- Casing/button colour
Black
Silver
- Functions
latch
- Switching angle
1 x 90 °
- Switch position
2 x On/Off
- Key removal position
Off/On
- Switch postions
2
- Material
Plastic
Metal
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
29.5 mm
- Durability
1000000
- Shape
Round
- Recess diameter
22.3 mm
IP66
IP67
IP69/IP69K
- Type
3SU1000-5RF11-0AA0
- Content
1 pc(s)
- Dim
(Ø x H) 29.5 mm x 29.5 mm
- RoHS-compliant
Yes
22.3 mm
2
FALSE
FALSE
Black
IP67/IP69K
29.5 mm
56.3 mm
Plastic
TRUE
Rectangular
Other
Silver
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737421 Siemens 3SU10005RF110AA0 3SU1000-5RF11-0AA0 Key switch 2 x On/Off 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1737421 Siemens 3SU10005RF110AA0 3SU1000-5RF11-0AA0 Key switch 2 x On/Off 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s)
Information
Information 1737421 Siemens 3SU10005RF110AA0 3SU1000-5RF11-0AA0 Key switch 2 x On/Off 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s)
Description
Selector switch, illuminable, 22 mm, round, plastic, yellow, selector switch, short, 2 switch positions OI, momentary contact type, Actuating angle 45°, 10:30h/12h
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































