• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10504FF110AA0 3SU1050-4FF11-0AA0 Key switch 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s)

1/3
Image similar
Product type
Key switch
Functions
latch
Switch postions
2
IP rating
IP66
IP67
IP69/IP69K
Casing/button colour
Silver
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The number of positions: 2
  • Number of key included: 2
  • Mounting height 51.7 mm
  • Mounting depth 25.4 mm
Product type

Key switch

Casing/button colour

Silver

Red

Functions

latch

Switching angle

1 x 90 °

Key removal position

Off/On

Switch postions

2

Material

Metal

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

29.5 mm

Height

29.5 mm

(Ø)

29.5 mm

Durability

300000

Shape

Round

Recess diameter

22.3 mm

IP66

IP67

IP69/IP69K

Type

3SU1050-4FF11-0AA0

Content

1 pc(s)

Dim

(Ø x H) 29.5 mm x 29.5 mm

RoHS-compliant

Yes

22.3 mm

2

FALSE

FALSE

Other

IP67/IP69K

29.5 mm

51.7 mm

Metal

TRUE

Rectangular

Other

Red

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737536 Siemens 3SU10504FF110AA0 3SU1050-4FF11-0AA0 Key switch 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1737536 Siemens 3SU10504FF110AA0 3SU1050-4FF11-0AA0 Key switch 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s)

Information

Information 1737536 Siemens 3SU10504FF110AA0 3SU1050-4FF11-0AA0 Key switch 1 x 90 ° IP66, IP67, IP69/IP69K 1 pc(s)

Description

Key-operated switch BKS, 22 mm, round, metal, shiny, lock number S1, with 2 keys, 2 switch positions O-I, latching, actuating angle 90°, 10:30h/13:30h, Key removal O+I

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)