• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10504FL110AA0 3SU1050-4FL11-0AA0 Key switch 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s)

1/3
Image similar
Product type
Key switch
Functions
latch
Switch postions
3
IP rating
IP66
IP67
IP69/IP69K
Casing/button colour
Silver
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • The number of positions: 3
  • Number of key included: 2
  • Mounting height 51.7 mm
  • Mounting depth 25.4 mm
Product type

Key switch

Casing/button colour

Silver

Red

Functions

latch

Switching angle

2 x 45 °

Key removal position

On/Off/On

Switch postions

3

Material

Metal

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

29.5 mm

Height

29.5 mm

(Ø)

29.5 mm

Durability

300000

Shape

Round

Recess diameter

22.3 mm

IP66

IP67

IP69/IP69K

Type

3SU1050-4FL11-0AA0

Content

1 pc(s)

Dim

(Ø x H) 29.5 mm x 29.5 mm

RoHS-compliant

Yes

22.3 mm

3

FALSE

FALSE

Other

IP67/IP69K

29.5 mm

51.7 mm

Metal

TRUE

Rectangular

Other

Red

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1739027 Siemens 3SU10504FL110AA0 3SU1050-4FL11-0AA0 Key switch 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1739027 Siemens 3SU10504FL110AA0 3SU1050-4FL11-0AA0 Key switch 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s)

Information

Information 1739027 Siemens 3SU10504FL110AA0 3SU1050-4FL11-0AA0 Key switch 2 x 45 ° IP66, IP67, IP69/IP69K 1 pc(s)

Description

Illuminated pushbutton, 22 mm, round, metal, shiny, blue, pushbutton, flat, momentary contact type, with holder, 1 NO+1 NC, LED module with integrated LED 230 V AC, screw terminal SIRIUS ACT for switching and controlling electrical loads. Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated. Thanks to the high degree of protection throughout, the rug ged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available. Versions available: Several colors, illuminated/non-illuminated, with/without inscription, latching/momentary contact operation, various button and front ring heights. Note: Complete unit, delivery includes holders and modules. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)