• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1150-1HB20-1CH0 Kill switch, Mushroom head switch Front ring (steel), Glossy 500 V 1 breaker IP69K 1 pc(s) Pi

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Kill switch

Switch/button features

Front ring (steel)

Glossy

Unlocking mechanism

Turn

Print motif

EMERGENCY STOP

Lighting type

None

Contact type

1 breaker

Factory colour

Red

Connection

Screws

Recess diameter

22 mm

Functions

latch

Weight

0.1375 kg

Button Ø

40 mm

Length

400 cm

Width

300 mm

Height

200 mm

(Ø)

7.5 cm

Switching voltage

500 V

Min. temperature

-25 °C

Max. temperature

+70 °C

IP69K

Type

3SU1150-1HB20-1CH0

Content

1 pc(s)

Dim

(Ø x H) 7.5 cm x 200 mm

RoHS-compliant

Yes

Shape

Round

22.3 mm

Red

FALSE

1

FALSE

Mushroom

75 mm

46.4 mm

IP67/IP69K

FALSE

FALSE

1

0

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379605 Siemens 3SU1150-1HB20-1CH0 Kill switch, Mushroom head switch Front ring (steel), Glossy 500 V 1 breaker IP69K 1 pc(s) Pi

User & Safety Instructions

User & Safety Instructions 1379605 Siemens 3SU1150-1HB20-1CH0 Kill switch, Mushroom head switch Front ring (steel), Glossy 500 V 1 breaker IP69K 1 pc(s) Pi

Information

Information 1379605 Siemens 3SU1150-1HB20-1CH0 Kill switch, Mushroom head switch Front ring (steel), Glossy 500 V 1 breaker IP69K 1 pc(s) Pi

Description

EMERGENCY-STOP mushroom pushbutton, 22 mm, round, metal, high-gloss, red, 40 mm, forced locking, according to DIN EN ISO 13850, rotary release, with yellow washer, inscription: emergency stop, with holder, 1NC, screw connection EMERGENCY-STOP mushroom pushbutton SIRIUS ACT according to DIN EN ISO 13850 for control of safety-oriented applications with overload safety.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: 30/40/60 mm mushroom diameter, illuminated/unilluminated, train-/rotary-/lock unlocking.
Note: Complete unit, supplied including holder and modules.
SIRIUS ACT - Performance in ACTION for commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

Scope of delivery

  • Incl. holder, contact element and yellow backing plate.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)