• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TF6833-1QV7 Contactor 3 makers 335 kW + diode bridge Compatible with (relay brand): Siemens 1 pc(s)

1/3
Product type
Contactor
No. of pins
3-pin
Power
335 kW
Connection
Screws
Type
3TF6833-1QV7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,229.00 / piece)
€ 5,229.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR SIZE 14, 3-POLE

Our service for you

Technical specifications

  • Type of voltage: AC
  • Size: 14
Product type

Contactor

Type

3TF6833-1QV7

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

3 makers

Control voltage (min.)

380 V AC

Control voltage (max.)

420 V AC

Control voltage range

380 - 420 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

630 A

335 kW

Compatible with

Siemens

Features

+ diode bridge

Mounting type

Screw-fit

Connection

Screws

IP00

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

230 mm

Height

232 mm

Depth

237 mm

Dim

(W x H x D) 230 x 232 x 237 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

355 kW

3

0

3

3

630 A

700 A

Rail connection

AC

610 A

389.8143375

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1752224 Siemens 3TF6833-1QV7 Contactor 3 makers 335 kW + diode bridge Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1752224 Siemens 3TF6833-1QV7 Contactor 3 makers 335 kW + diode bridge Compatible with (relay brand): Siemens 1 pc(s)

Description

Contactor, Size 14, 3-pole, AC-3, 335kW, 400/380 V (1000 V) Auxiliary switch 44 (4NO+4NC) AC operation 200...240 V AC 50/60 Hz

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)