
Number
Total (€ 4,515.00 / piece)
€ 4,515.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: AC
- Size: 14
- Product type
Contactor
- Type
3TF6844-0CF7
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
4 makers
- Control voltage (min.)
110 V AC
- Control voltage (max.)
132 V AC
- Control voltage range
110 - 132 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
630 A
335 kW
- Compatible with
Siemens
- Mounting type
Screw-fit
- Connection
Screws
IP00
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
230 mm
- Height
232 mm
- Depth
237 mm
- Dim
(W x H x D) 230 x 232 x 237 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
355 kW
3
0
4
4
630 A
700 A
110-132 V
110-132 V
Rail connection
AC
610 A
168.0 kW
389.814
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737562 Siemens 3TF6844-0CF7 Contactor 3 makers 335 kW Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1737562 Siemens 3TF6844-0CF7 Contactor 3 makers 335 kW Compatible with (relay brand): Siemens 1 pc(s)
Description
Contactor, Size 14, 3-pole, AC-3, 450 kW, 400/380 V (690 V) Auxiliary switch 33 (3 NO+3 NC) with reversing contactor 3TC4417-4A and series resistor DC economy circuit 220 V DC
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































