• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TF6933-1QL7 Contactor 3 makers + diode bridge Compatible with (relay brand): Siemens 1 pc(s)

1/3
Image similar
Product type
Contactor
No. of pins
3-pin
Connection
Screws
Type
3TF6933-1QL7
Contact type
3 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,399.00 / piece)
€ 6,399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Size: 14
Product type

Contactor

Type

3TF6933-1QL7

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

3 makers

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

820 A

Compatible with

Siemens

Features

+ diode bridge

Mounting type

Screw-fit

Connection

Screws

IP00

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

230 mm

Height

295 mm

Depth

237 mm

Dim

(W x H x D) 230 x 295 x 237 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

450 kW

3

0

3

3

820 A

910 A

Rail connection

AC

690 A

514.849125

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702314 Siemens 3TF6933-1QL7 Contactor 3 makers + diode bridge Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702314 Siemens 3TF6933-1QL7 Contactor 3 makers + diode bridge Compatible with (relay brand): Siemens 1 pc(s)

Description

Connecting cable Length 0.025 m, flat, for connection of basic unit with extension modules via the system interface

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)