• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TF6844-0CM7 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

1/3
Image similar
Product type
Contactor
No. of pins
3-pin
Connection
Screws
Packaging type
Piece
Type
3TF6844-0CM7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,515.00 / piece)
€ 4,515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Size: 14
Packaging type

Piece

Product type

Contactor

Type

3TF6844-0CM7

No. of pins

3-pin

Contact type

3 makers

Control voltage (min.)

200 V AC

Control voltage (max.)

240 V AC

Control voltage range

200 - 240 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

630 A

Compatible with

Siemens

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Screws

IP00

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

230 mm

Height

232 mm

Depth

237 mm

Dim

(W x H x D) 230 x 232 x 237 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

355 kW

3

0

4

4

630 A

700 A

200-240 V

200-240 V

Rail connection

AC

610 A

389.814

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752229 Siemens 3TF6844-0CM7 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1752229 Siemens 3TF6844-0CM7 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Contactor, Size 14, 3-pole, AC-3, 450 kW, 400/380 V (690 V) Auxiliary switch 33 (3 NO+3 NC) with reversing contactor 3TC4417-4A and series resistor DC economy circuit 230 V DC

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)