
Number
Total (€ 7,089.00 / piece)
€ 7,089.00
incl. VAT
14-day return policy included
Highlights & Details
CONTACTOR, 75KW/400V/AC-3
Our service for you
Technical specifications
- Type of voltage: AC
- Size: 14
- Packaging type
Piece
- Product type
Contactor
- Type
3TF6933-8QG7
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (min.)
110 V AC
- Control voltage (max.)
120 V AC
- Control voltage range
110 - 120 V AC
- Permanent current (max.)
820 A
- Compatible with
Siemens
- Features
+ diode bridge
- Mounting type
Screw-fit
- Connection
Screws
IP00
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
230 mm
- Height
295 mm
- Depth
237 mm
- Dim
(W x H x D) 230 x 295 x 237 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
450 kW
3
0
3
3
820 A
910 A
Rail connection
AC
690 A
514.849125
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1752240 Siemens 3TF6933-8QG7 Contactor 3 makers + diode bridge Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1752240 Siemens 3TF6933-8QG7 Contactor 3 makers + diode bridge Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Power contactor, AC-3 150 A, 75 kW / 400 V AC (50-60 Hz) / DC operation 200-220 V UC Auxiliary contacts 2 NO + 2 NC 3-pole, Size S6 Busbar connections Drive: conventional screw terminal
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































