• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TF6944-8CM7 Contactor 3 makers 450 kW + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

1/3
Product type
Contactor
No. of pins
3-pin
Power
450 kW
Connection
Screws
Type
3TF6944-8CM7
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,305.00 / piece)
€ 6,305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Size: 14
Product type

Contactor

Type

3TF6944-8CM7

No. of pins

3-pin

Contact type

3 makers

Control voltage (min.)

200 V AC

Control voltage (max.)

240 V AC

Control voltage range

200 - 240 V AC

Switching voltage (max.)

1000 V AC

Permanent current (max.)

820 A

450 kW

Compatible with

Siemens

Features

+ auxiliary contact

Mounting type

Screw-fit

Connection

Screws

IP00

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

230 mm

Height

295 mm

Depth

237 mm

Dim

(W x H x D) 230 x 295 x 237 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

450 kW

3

0

4

4

820 A

910 A

200-240 V

200-240 V

Rail connection

AC

690 A

514.849

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752246 Siemens 3TF6944-8CM7 Contactor 3 makers 450 kW + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1752246 Siemens 3TF6944-8CM7 Contactor 3 makers 450 kW + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

Description

Contactor, Size 6, 3-pole, AC-3, 55 kW, 400/380 V Auxiliary contacts 22 (2 NO + 2 NC) 60 V DC DC operation ! Phased-out product! Successor is SIRIUS 3RT Preferred successor type is 3RT2047-3NE30

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)