
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: AC
- Product type
Auxiliary contactor
- Type
3TH4262-0AM0
- No. of pins
8-pin
- Auxiliary contact type
2 breakers
6 makers
- Control voltage (min.)
220 V AC
- Control voltage (max.)
264 V AC
- Control voltage range
220 - 264 V AC
- Compatible with
Siemens
- Mounting type
Snap-in
Screw-fit
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
102 mm
- Dim
(W x H x D) 45 x 78 x 102 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6
2
6 A
0
220-220 V
264-264 V
FALSE
Screw connection
0
0
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729971 Siemens 3TH4262-0AM0 Auxiliary contactor Compatible with (relay brand): Siemens 1 pc(s)
Datasheet 1729971 Siemens 3TH4262-0AM0 Auxiliary contactor Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729971 Siemens 3TH4262-0AM0 Auxiliary contactor Compatible with (relay brand): Siemens 1 pc(s)
Description
Circuit breaker size S2 for motor protection, Class 20 A-release 40...50 A Short-circuit release 600 A Screw terminal Standard switching capacity with transverse auxiliary switch 1 NO+1 NC !!! Phased-out product !!! Successor is SIRIUS 3RV2 Preferred successor type is 3RV2031-4WB15
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 140.98*
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































