Image similar
Transformer
24 V
4.167 A
1 x
1 x
100 VA
242 V
230 V
218 V
Spring-loaded heavy duty connector
86 mm
98 mm
102 mm
(L x W x H) 102 x 86 x 98 mm
1 x 24 V
EI 84/42
1 x 242 V, 230 V, 218 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
DIN rail
UL/CSA-RECOGNIZED
Yes
IP00
4AM3442-4TN00-0EA1
+40 °C
40 °C
0.86 %
86
98 mm
102 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
7.7 %
100 VA
yes
Datasheet 1704836 Siemens 4AM34424TN000EA1 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 100 VA 4.167 A
User & Safety Instructions 1704836 Siemens 4AM34424TN000EA1 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 100 VA 4.167 A