• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4AM34425AN000EC0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 90 VA 3.75 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRANSFORMER SITAS PHASES:1

  • 1 x 420 V, 400 V, 380 V
  • 1 x 24 V
  • 3.75 A
  • 90 VA

Our service for you

Technical specifications

  • Suitability: CE CRUus
Product type

Transformer

Output voltage

24 V

Output current

3.75 A

No. of outputs

1 x

No. of inputs

1 x

90 VA

Input voltage

420 V

400 V

380 V

Connection

Screws

CEE 7/16 CEE plug

Width

86 mm

Height

98 mm

Length

102 mm

Dim

(L x W x H) 102 x 86 x 98 mm

Output voltage (number x voltage)

1 x 24 V

Design type

EI 84/42

Input voltage (number x voltage)

1 x 420 V, 400 V, 380 V

Frequency

50-60 Hz

Content

1 pc(s)

Insulation class

T 40/B

Mounting type

Screw fastening

Test mark

UL/CSA-RECOGNIZED

RoHS-compliant

Yes

Protection class

IP23

Type

4AM3442-5AN00-0EC0

Max. ambient temperature

+40 °C

Efficiency

0.86 %

86

98 mm

102 mm

FALSE

Other

IP23

FALSE

FALSE

FALSE

FALSE

FALSE

B

FALSE

7.7 %

90 VA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1700078 Siemens 4AM34425AN000EC0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 90 VA 3.75 A

User & Safety Instructions

User & Safety Instructions 1700078 Siemens 4AM34425AN000EC0 Transformer 1 x 420 V, 400 V, 380 V 1 x 24 V 90 VA 3.75 A

Description

TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,063 /0,19 UPRI(V):230+/-5% USEC(V):230 ISEC(A):0,27 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREWS/MOUNTING RAILS EN 61558-2-1, -2-2, -2-4 UL/CSA-RECOGNIZED CONTROL CIRCUIT TRANSFORMER ISOLATION TRANSFORMER

What kind of Mains Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)