
Number
Total (€ 285.00 / piece)
€ 285.00
incl. VAT
14-day return policy included
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 242 V, 230 V, 218 V
- 1 x 24 V
- 3.75 A
- 90 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
24 V
- Output current
3.75 A
- No. of outputs
1 x
- No. of inputs
1 x
90 VA
- Input voltage
242 V
230 V
218 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
86 mm
- Height
98 mm
- Length
102 mm
- Dim
(L x W x H) 102 x 86 x 98 mm
- Output voltage (number x voltage)
1 x 24 V
- Design type
EI 84/42
- Input voltage (number x voltage)
1 x 242 V, 230 V, 218 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
cRUus
- RoHS-compliant
Yes
- Protection class
IP23
- Type
4AM3442-4TN00-0EC0
- Max. ambient temperature
+40 °C
- Efficiency
0.86 %
86
98 mm
102 mm
FALSE
Other
IP23
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
7.7 %
90 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699441 Siemens 4AM34424TN000EC0 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 90 VA 3.75 A
Datasheet 1699441 Siemens 4AM34424TN000EC0 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 90 VA 3.75 A
User & Safety Instructions
User & Safety Instructions 1699441 Siemens 4AM34424TN000EC0 Transformer 1 x 242 V, 230 V, 218 V 1 x 24 V 90 VA 3.75 A
Description
TRANSFORMER SITAS PHASES:1 PN/PN(S6)(KVA):0,04 /0 UPRI(V):400+/-5% USEC(V):24 ISEC(A):1,67 F(HZ):50...60 VECTOR GR./SHIELD WNG.:II0 /0 TA/ISOKL:40 /B IP00 TYPE OF TERMINALS:SCREW/TAB CONNECTION INSTALLATION:SCREW EN 61558-2-6 UL/CSA-RECOGNIZED SAFETY ISOLATING TRANSFORMER





























