Image similar
Transformer
110 V
1.45 A
1 x
1 x
160 VA
420 V
400 V
380 V
Screws
CEE 7/16 CEE plug
98 mm
106 mm
104 mm
(L x W x H) 104 x 98 x 106 mm
1 x 110 V
EI 96/44
1 x 420 V, 400 V, 380 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
DIN rail
UL/CSA-RECOGNIZED. cRUus
Yes
IP00
4AM3842-5AJ10-0FA0
+40 °C
40 °C
0.86 %
98
106 mm
104 mm
Other
IP00
FALSE
160 W
FALSE
FALSE
B
FALSE
7.7 %
yes
Datasheet 1700357 Siemens 4AM38425AJ100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 110 V 160 VA 1.45 A
User & Safety Instructions 1700357 Siemens 4AM38425AJ100FA0 Transformer 1 x 420 V, 400 V, 380 V 1 x 110 V 160 VA 1.45 A