Image similar
Transformer
230 V
0.696 A
1 x
1 x
160 VA
725 V
690 V
655 V
Screws
CEE 7/16 CEE plug
98 mm
106 mm
104 mm
(L x W x H) 104 x 98 x 106 mm
1 x 230 V
EI 96/44
1 x 725 V, 690 V, 655 V
50-60 Hz
1 pc(s)
T 40/B
Screw fastening
DIN rail
CE
Yes
IP00
4AM3842-5MT10-0FA0
+40 °C
40 °C
0.86 %
98
106 mm
104 mm
Other
IP00
FALSE
160 W
FALSE
FALSE
B
FALSE
8 %
yes
Datasheet 1700359 Siemens 4AM38425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 160 VA 0.696 A
User & Safety Instructions 1700359 Siemens 4AM38425MT100FA0 Transformer 1 x 725 V, 690 V, 655 V 1 x 230 V 160 VA 0.696 A