• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SM26262 5SM2626-2 RCCB AC 63 A 0.3 A 230 V

1/2
Image similar
Product type
RCCB
Number of pins
2
Release characteristics
AC
Differential current rating
0.3 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mechanical life (Cycles): 10000
  • IP20, for distributor installation, with the connected conductors
Product type

RCCB

Number of pins

2

Release characteristics

AC

Differential current rating

0.3 A

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(W x H x D) 70 x 90 x 70 mm

Content

1 pc(s)

Nominal voltage

230 V

Width

70 mm

Height

90 mm

Depth

70 mm

RoHS-compliant

Yes

63 A

460 V

2

AC

1

2

50 Hz

IP20

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1726159 Siemens 5SM26262 5SM2626-2 RCCB AC 63 A 0.3 A 230 V

User & Safety Instructions

User & Safety Instructions 1726159 Siemens 5SM26262 5SM2626-2 RCCB AC 63 A 0.3 A 230 V

Description

RC unit, 4-pole, type A, In: 40 A, 30 mA Un AC: 400 V The RCD is the residual current device for touch protection. The patented residual current protective devices from Siemens are an important component of the SENTRON protective devices for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. The residual current operated circuit breakers are characterized primarily by: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Be protected according to the standards: All residual current operated circuit breakers correspond to the provisions of the DIN VDE. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)