
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Mechanical life (Cycles): 10000
- IP20, for distributor installation, with the connected conductors
- Product type
RCCB
- Number of pins
4
- Release characteristics
A
- Differential current rating
0.3 A
- Nominal current
40 A
- Nominal current - rounded value
40 A
- Dim
(W x H x D) 72 x 90 x 70 mm
- Switch-off capacity
0.8 kA
- Content
1 pc(s)
- Nominal voltage
400 V
- Width
72 mm
- Height
90 mm
- Depth
70 mm
- RoHS-compliant
Yes
- Weight
0
DIN rail
AC
70 mm
40 A
400 V
2000 V
4
0.3 A
A
TRUE
10 kA
5 kA
2
4
FALSE
7035
FALSE
1.8 W
50 Hz
IP20
0.75-35 mm²
0.75-35 mm²
TRUE
-25-45 °C
TRUE
6
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751622 Siemens 5SV36448 5SV3644-8 RCCB A 40 A 0.3 A 400 V
User & Safety Instructions
User & Safety Instructions 1751622 Siemens 5SV36448 5SV3644-8 RCCB A 40 A 0.3 A 400 V
Description
Residual current operated circuit breaker, 2-pole, Type AC, In: 63 A, 30 mA, Un AC: 24-125 V The RCD is the residual current device for touch protection The patented residual current protective devices from Siemens are an important element of the SENTRON protective components for electrical installations, as they prevent life-threatening electrical accidents by safely disconnecting hazardous residual currents through grounding. Electrically ignited fires can be prevented as they occur. Whether the problem is direct contact with energized operating parts or indirect contact with equipment, protection is achieved primarily by rapid shutdown. Key features of the Siemens 5SV RCCB: 1. Comprehensive protection from electric shock for personnel and property. 2. Whether sinusoidal residual alternating currents or smooth residual direct currents, Siemens provides the right type for all requirements and special versions 3. Reliable safety during installation with standard reach-around and touch protection. 4. Toolless removal from the DIN rail or from the bus bar assembly with convenient manual slide actuation. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of the residual current operated circuit breaker. 6. Be protected according to the standards: The residual current operated circuit breakers correspond to the provisions of the DIN VDE. 7. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of RCCBs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































