• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG13343BA107AA0 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rail mounted PSU (DIN)

Max. output current

10 A

Output current (max.) - rounded

10 A

240 W

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

6AG13343BA107AA0

Content

1 pc(s)

PSU features

Regulated

Type

6AG1334-3BA10-7AA0

70

125 mm

121 mm

225 mm

70 mm

TRUE

AC

240 W

TRUE

Screw connection

TRUE

FALSE

TRUE

IP20

FALSE

TRUE

TRUE

10 A

24 V

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2873237 Siemens 6AG13343BA107AA0 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2873237 Siemens 6AG13343BA107AA0 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

What kind of DIN Rail PSUs are you looking for?